
RJ-5EW100 | |
|---|---|
DigiKey Part Number | 563-RJ-5EW100-ND |
Manufacturer | |
Manufacturer Product Number | RJ-5EW100 |
Description | TRIMMER 10 OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 14.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | RJ-5EW100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 14.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.236" x 0.169" Face (6.00mm x 4.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.13.78045 | kr.2,756.09 |
| Unit Price without VAT: | kr.13.78045 |
|---|---|
| Unit Price with VAT: | kr.17.22556 |

