Rotary Encoder Optical 25 Digital, Open Collector Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

REC16L25-205-B

DigiKey Part Number
563-1955-ND
Manufacturer
Manufacturer Product Number
REC16L25-205-B
Description
ENCODER OPTCAL DIGI VERT PC PIN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rotary Encoder Optical 25 Digital, Open Collector Vertical
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Voltage - Supply
5V
Manufacturer
Nidec Components
Actuator Type
6.35mm Dia Flatted End
Series
Detent
No
Packaging
Box
Built in Switch
Yes
Part Status
Active
Mounting Type
PCB, Through Hole
DigiKey Programmable
Not Verified
Orientation
Vertical
Encoder Type
Optical
Termination Style
PC Pin
Output Type
Digital, Open Collector
Rotational Life (Cycles Min)
2M
Pulses per Revolution
25
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.205.73000kr.205.73
5kr.176.65800kr.883.29
20kr.154.81350kr.3,096.27
40kr.144.86900kr.5,794.76
60kr.139.33000kr.8,359.80
100kr.132.62710kr.13,262.71
260kr.120.86577kr.31,425.10
500kr.116.18050kr.58,090.25
Manufacturers Standard Package
Unit Price without VAT:kr.205.73000
Unit Price with VAT:kr.257.16250