
PA-800-102V-10 | |
|---|---|
DigiKey Part Number | 563-2190-ND |
Manufacturer | |
Manufacturer Product Number | PA-800-102V-10 |
Description | PRESSURE TRANSDUCERS WITH AMP. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 14.23PSI (98.1kPa) Vented Gauge 1 V ~ 5 V Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±0.1% |
Manufacturer Nidec Components | Voltage - Supply 12V ~ 24V |
Series | Port Style Threaded |
Packaging Bulk | Features Temperature Compensated |
Part Status Active | Termination Style Cable |
Applications Industrial Automation | Maximum Pressure 28.43PSI (196kPa) |
Pressure Type Vented Gauge | Operating Temperature -20°C ~ 70°C |
Operating Pressure 14.23PSI (98.1kPa) | Package / Case Cylinder |
Output Type Analog Voltage | Base Product Number |
Output 1 V ~ 5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,557.05000 | kr.2,557.05 |
| 5 | kr.2,406.38600 | kr.12,031.93 |
| 10 | kr.2,350.18100 | kr.23,501.81 |
| 25 | kr.2,282.86920 | kr.57,071.73 |
| Unit Price without VAT: | kr.2,557.05000 |
|---|---|
| Unit Price with VAT: | kr.3,196.31250 |

