Slide Switch SPDT Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MFS101D-10-Z

DigiKey Part Number
563-1551-ND
Manufacturer
Manufacturer Product Number
MFS101D-10-Z
Description
SWITCH SLIDE SPDT 300MA 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
300mA (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
-
Contact Finish
-
Mounting Type
Through Hole, Right Angle
Termination Style
PC Pin
Features
-
Operating Temperature
-10°C ~ 70°C
Actuator Material
-
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
5,000 Cycles
Operating Force
300gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.050
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.65000kr.10.65
10kr.9.00300kr.90.03
25kr.8.35600kr.208.90
100kr.7.44380kr.744.38
300kr.6.79943kr.2,039.83
500kr.6.52792kr.3,263.96
1.000kr.6.18911kr.6,189.11
2.500kr.5.79397kr.14,484.92
5.000kr.5.53363kr.27,668.15
Manufacturers Standard Package
Unit Price without VAT:kr.10.65000
Unit Price with VAT:kr.13.31250