



M-22E10-050 1K | |
|---|---|
DigiKey Part Number | 563-2119-ND |
Manufacturer | |
Manufacturer Product Number | M-22E10-050 1K |
Description | POT 1K OHM 2W WIREWOUND LINEAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm 1 Gang Linear Panel Mount Potentiometer 10.0 Turns Wirewound 2W Solder Lug |
Datasheet | Datasheet |
Category | Adjustment Type User Defined |
Manufacturer Nidec Components | Temperature Coefficient ±50ppm/°C |
Series | Rotation 3600° |
Packaging Bulk | Resistive Material Wirewound |
Part Status Active | Termination Style Solder Lug |
Resistance (Ohms) 1k | Actuator Type Slotted |
Tolerance ±0.2% | Actuator Length 0.906" (23.00mm) |
Power (Watts) 2W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M9 x 0.75 |
Number of Turns 10.0 | Mounting Type Panel Mount |
Taper Linear | Size - Body Round - 0.866" Dia (22.00mm) |
Number of Gangs 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.115.83000 | kr.115.83 |
| 10 | kr.96.21000 | kr.962.10 |
| 30 | kr.87.96767 | kr.2,639.03 |
| 50 | kr.84.36380 | kr.4,218.19 |
| 100 | kr.79.69820 | kr.7,969.82 |
| 250 | kr.73.90920 | kr.18,477.30 |
| 500 | kr.73.36014 | kr.36,680.07 |
| Unit Price without VAT: | kr.115.83000 |
|---|---|
| Unit Price with VAT: | kr.144.78750 |














