
FT-63EV504 | |
|---|---|
DigiKey Part Number | 563-FT-63EV504-ND |
Manufacturer | |
Manufacturer Product Number | FT-63EV504 |
Description | TRIMMER 500K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | FT-63EV504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.5.07200 | kr.50.72 |
| 25 | kr.4.71440 | kr.117.86 |
| 50 | kr.4.46080 | kr.223.04 |
| 100 | kr.4.21860 | kr.421.86 |
| 300 | kr.3.85937 | kr.1,157.81 |
| 500 | kr.3.70206 | kr.1,851.03 |
| 1.000 | kr.3.49835 | kr.3,498.35 |
| 5.000 | kr.3.06538 | kr.15,326.90 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

