FT-63EN200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.4.32640
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.4.32640
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.3.41923
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.4.32640
Datasheet
20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-63EN200

DigiKey Part Number
563-FT-63EN200-ND
Manufacturer
Manufacturer Product Number
FT-63EN200
Description
TRIMMER 20 OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
FT-63EN200 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±150ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
20 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FT-63EH200Nidec Components0563-FT-63EH200-NDkr.4.32640Parametric Equivalent
FT-63ES200Nidec Components0563-FT-63ES200-NDkr.4.32640Parametric Equivalent
FT-63ETH200Nidec Components0563-FT-63ETH200TB-NDkr.3.41923Parametric Equivalent
FT-63EX200Nidec Components0563-FT-63EX200-NDkr.4.32640Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.4.32640kr.432.64
Manufacturers Standard Package
Unit Price without VAT:kr.4.32640
Unit Price with VAT:kr.5.40800