FT-63EH303 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.4.32640
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.4.32640
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.3.62768
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.4.32640
Datasheet
30 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT-63EH303

DigiKey Part Number
563-FT-63EH303-ND
Manufacturer
Manufacturer Product Number
FT-63EH303
Description
TRIMMER 30K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Side Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
30 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm)
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FT-63EN303Nidec Components0563-FT-63EN303-NDkr.4.32640Parametric Equivalent
FT-63ES303Nidec Components0563-FT-63ES303-NDkr.4.32640Parametric Equivalent
FT-63ETH303Nidec Components0563-FT-63ETH303TB-NDkr.3.62768Parametric Equivalent
FT-63EX303Nidec Components0563-FT-63EX303-NDkr.4.32640Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
100kr.4.32640kr.432.64
Manufacturers Standard Package
Unit Price without VAT:kr.4.32640
Unit Price with VAT:kr.5.40800