
FT-63EH105 | |
|---|---|
DigiKey Part Number | 563-FT-63EH105-ND |
Manufacturer | |
Manufacturer Product Number | FT-63EH105 |
Description | TRIMMER 1M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | FT-63EH105 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.17000 | kr.6.17 |
| 10 | kr.5.14400 | kr.51.44 |
| 25 | kr.4.78120 | kr.119.53 |
| 50 | kr.4.52420 | kr.226.21 |
| 100 | kr.4.27850 | kr.427.85 |
| 300 | kr.3.91417 | kr.1,174.25 |
| 500 | kr.3.75460 | kr.1,877.30 |
| 1.000 | kr.3.54801 | kr.3,548.01 |
| 5.000 | kr.3.10889 | kr.15,544.45 |
| Unit Price without VAT: | kr.6.17000 |
|---|---|
| Unit Price with VAT: | kr.7.71250 |

