
CT-9EX103 | |
|---|---|
DigiKey Part Number | 563-CT-9EX103-ND |
Manufacturer | |
Manufacturer Product Number | CT-9EX103 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-9EX103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 18.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.378" x 0.217" Face (9.60mm x 5.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.12.67400 | kr.126.74 |
| 25 | kr.11.77480 | kr.294.37 |
| 50 | kr.11.13560 | kr.556.78 |
| 100 | kr.10.52630 | kr.1,052.63 |
| 300 | kr.9.62453 | kr.2,887.36 |
| 500 | kr.9.23054 | kr.4,615.27 |
| 1.000 | kr.8.72004 | kr.8,720.04 |
| 5.000 | kr.7.63756 | kr.38,187.80 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |

