
CT-94EZ501 | |
|---|---|
DigiKey Part Number | 563-CT-94EZ501-ND |
Manufacturer | |
Manufacturer Product Number | CT-94EZ501 |
Description | TRIMMER 500 OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-94EZ501 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 18.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.15000 | kr.12.15 |
| 10 | kr.10.12100 | kr.101.21 |
| 25 | kr.9.40320 | kr.235.08 |
| 50 | kr.8.89400 | kr.444.70 |
| 100 | kr.8.40850 | kr.840.85 |
| 300 | kr.7.68900 | kr.2,306.70 |
| 500 | kr.7.37456 | kr.3,687.28 |
| 1.000 | kr.6.96723 | kr.6,967.23 |
| 5.000 | kr.6.10289 | kr.30,514.45 |
| Unit Price without VAT: | kr.12.15000 |
|---|---|
| Unit Price with VAT: | kr.15.18750 |

