Parametric Equivalent

CT-94EW253 | |
|---|---|
DigiKey Part Number | 563-CT-94EW253-ND |
Manufacturer | |
Manufacturer Product Number | CT-94EW253 |
Description | TRIMMER 25K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Nidec Components | Number of Turns 18.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 25 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.378" x 0.189" Face (9.60mm x 4.80mm) |
Tolerance ±10% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-94EY253 | Nidec Components | 0 | 563-CT-94EY253-ND | kr.8.52540 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.8.52540 | kr.852.54 |
| Unit Price without VAT: | kr.8.52540 |
|---|---|
| Unit Price with VAT: | kr.10.65675 |


