50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-94EP503

DigiKey Part Number
563-CT-94EP503-ND
Manufacturer
Manufacturer Product Number
CT-94EP503
Description
TRIMMER 50K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
CT-94EP503 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
18.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.378" x 0.378" Face (9.60mm x 9.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.12.15000kr.12.15
10kr.10.12100kr.101.21
25kr.9.40320kr.235.08
50kr.8.89400kr.444.70
100kr.8.40850kr.840.85
300kr.7.68900kr.2,306.70
500kr.7.37456kr.3,687.28
1.000kr.6.96723kr.6,967.23
5.000kr.6.10289kr.30,514.45
Manufacturers Standard Package
Unit Price without VAT:kr.12.15000
Unit Price with VAT:kr.15.18750