50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-6EX503

DigiKey Part Number
563-CT-6EX503-ND
Manufacturer
Manufacturer Product Number
CT-6EX503
Description
TRIMMER 50K OHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
CT-6EX503 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.7.20000kr.7.20
10kr.6.01800kr.60.18
25kr.5.59680kr.139.92
50kr.5.29440kr.264.72
200kr.4.73310kr.946.62
400kr.4.47368kr.1,789.47
600kr.4.32803kr.2,596.82
1.000kr.4.15095kr.4,150.95
5.000kr.3.63690kr.18,184.50
Manufacturers Standard Package
Unit Price without VAT:kr.7.20000
Unit Price with VAT:kr.9.00000