CT-6EW201 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 5.980
Unit Price: kr.6.59000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.4.80510
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.3.93834
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.3.93834
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.4.80510
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 92
Unit Price: kr.6.09000
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.3.41923
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.3.41923
Datasheet

Parametric Equivalent


Nidec Components
In Stock: 115
Unit Price: kr.6.09000
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: kr.5.55610
Datasheet

Similar


TT Electronics/BI
In Stock: 1.093
Unit Price: kr.9.64000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 3.704
Unit Price: kr.10.14000
Datasheet

Parametric Equivalent


TT Electronics/BI
In Stock: 0
Unit Price: kr.14.34149
Datasheet
200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-6EW201

DigiKey Part Number
563-CT-6EW201-ND
Manufacturer
Manufacturer Product Number
CT-6EW201
Description
TRIMMER 200 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
200 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
CT-6EW201 Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Nidec Components
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
200 Ohms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Square - 0.276" x 0.276" Face (7.00mm x 7.00mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CT-6EP201Nidec Components5.980563-CT-6EP201-NDkr.6.59000Parametric Equivalent
CT-6ER201Nidec Components0563-CT-6ER201-NDkr.4.80510Parametric Equivalent
CT-6ETP201Nidec Components0563-CT-6ETP201TB-NDkr.3.93834Parametric Equivalent
CT-6ETV201Nidec Components0563-CT-6ETV201TB-NDkr.3.93834Parametric Equivalent
CT-6EV201Nidec Components0563-CT-6EV201-NDkr.4.80510Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
200kr.4.80510kr.961.02
Manufacturers Standard Package
Unit Price without VAT:kr.4.80510
Unit Price with VAT:kr.6.00638