
CT-6ER202 | |
|---|---|
DigiKey Part Number | 563-CT-6ER202-ND |
Manufacturer | |
Manufacturer Product Number | CT-6ER202 |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | CT-6ER202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.276" x 0.276" Face (7.00mm x 7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.20000 | kr.7.20 |
| 10 | kr.6.01800 | kr.60.18 |
| 25 | kr.5.59680 | kr.139.92 |
| 50 | kr.5.29440 | kr.264.72 |
| 200 | kr.4.73310 | kr.946.62 |
| 400 | kr.4.47368 | kr.1,789.47 |
| 600 | kr.4.32803 | kr.2,596.82 |
| 1.000 | kr.4.15095 | kr.4,150.95 |
| 5.000 | kr.3.63690 | kr.18,184.50 |
| Unit Price without VAT: | kr.7.20000 |
|---|---|
| Unit Price with VAT: | kr.9.00000 |

