
CL-SB-23C-01 | |
|---|---|
DigiKey Part Number | 563-1358-ND |
Manufacturer | |
Manufacturer Product Number | CL-SB-23C-01 |
Description | SWITCH SLIDE DP3T 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DP3T Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DP3T | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 160/260gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.8.45100 | kr.84.51 |
| 50 | kr.7.40900 | kr.370.45 |
| 100 | kr.6.99110 | kr.699.11 |
| 250 | kr.6.48048 | kr.1,620.12 |
| 500 | kr.6.12938 | kr.3,064.69 |
| 1.000 | kr.5.80998 | kr.5,809.98 |
| 2.500 | kr.5.43703 | kr.13,592.58 |
| 5.000 | kr.5.19108 | kr.25,955.40 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |

