Slide Switch DP3T Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL-SB-23B-02T

DigiKey Part Number
563-1355-2-ND - Tape & Reel (TR)
563-1355-1-ND - Cut Tape (CT)
563-1355-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-SB-23B-02T
Description
SWITCH SLIDE DP3T 200MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CL-SB-23B-02T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
2.00mm
Manufacturer
Nidec Components
Contact Material
Copper
Series
Contact Finish
Gold
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Termination Style
Gull Wing
Circuit
DP3T
Operating Temperature
-40°C ~ 85°C
Contact Timing
Non-Shorting (BBM)
Actuator Material
Polyamide (PA), Nylon
Switch Function
On-On-On
Switch Travel
2.00mm
Current Rating (Amps)
200mA (DC)
Electrical Life
10,000 Cycles
Voltage Rating - DC
12 V
Operating Force
160/260gf
Actuator Type
Standard
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.62000kr.12.62
10kr.10.63200kr.106.32
25kr.9.86760kr.246.69
100kr.8.78790kr.878.79
250kr.8.15020kr.2,037.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.71338kr.3,856.69
1.000kr.7.31769kr.7,317.69
1.500kr.7.10532kr.10,657.98
2.500kr.6.85732kr.17,143.30
3.500kr.6.70571kr.23,469.99
5.000kr.6.55479kr.32,773.95
Manufacturers Standard Package
Unit Price without VAT:kr.12.62000
Unit Price with VAT:kr.15.77500