Slide Switch DP3T Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DP3T Surface Mount, Right Angle
CL-SB-23A-11T
CL-SB-23A-11T

CL-SB-23A-11T

DigiKey Part Number
563-1352-2-ND - Tape & Reel (TR)
563-1352-1-ND - Cut Tape (CT)
563-1352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL-SB-23A-11T
Description
SWITCH SLIDE DP3T 200MA 12V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DP3T Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
CL-SB-23A-11T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
DP3T
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Surface Mount, Right Angle
Termination Style
J Lead
Features
-
Operating Temperature
-40°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
160/260gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.658
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.46000kr.10.46
10kr.8.86300kr.88.63
25kr.8.22920kr.205.73
100kr.7.33030kr.733.03
250kr.6.79596kr.1,698.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.42838kr.3,214.19
1.000kr.6.09452kr.6,094.52
1.500kr.5.91488kr.8,872.32
2.500kr.5.70486kr.14,262.15
3.500kr.5.57625kr.19,516.88
5.000kr.5.44813kr.27,240.65
Manufacturers Standard Package
Unit Price without VAT:kr.10.46000
Unit Price with VAT:kr.13.07500