



CL-SB-22A-12T | |
|---|---|
DigiKey Part Number | 563-1341-2-ND - Tape & Reel (TR) 563-1341-1-ND - Cut Tape (CT) 563-1341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-SB-22A-12T |
Description | SWITCH SLIDE DPDT 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-22A-12T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | J Lead | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 153gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.30000 | kr.12.30 |
| 10 | kr.10.36000 | kr.103.60 |
| 25 | kr.9.61640 | kr.240.41 |
| 100 | kr.8.56530 | kr.856.53 |
| 250 | kr.7.94300 | kr.1,985.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.7.51684 | kr.3,758.42 |
| 1.000 | kr.7.13047 | kr.7,130.47 |
| 1.500 | kr.6.92303 | kr.10,384.55 |
| 2.500 | kr.6.68084 | kr.16,702.10 |
| 3.500 | kr.6.53270 | kr.22,864.45 |
| 5.000 | kr.6.38524 | kr.31,926.20 |
| Unit Price without VAT: | kr.12.30000 |
|---|---|
| Unit Price with VAT: | kr.15.37500 |



