
CL-SB-12B-11T | |
|---|---|
DigiKey Part Number | 563-1320-2-ND - Tape & Reel (TR) 563-1320-1-ND - Cut Tape (CT) 563-1320-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL-SB-12B-11T |
Description | SWITCH SLIDE SPDT 200MA 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CL-SB-12B-11T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 200mA (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Standard | |
Actuator Length | 2.00mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 2.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 153gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.29000 | kr.7.29 |
| 10 | kr.6.22600 | kr.62.26 |
| 25 | kr.5.78480 | kr.144.62 |
| 100 | kr.5.15570 | kr.515.57 |
| 250 | kr.4.77680 | kr.1,194.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.51458 | kr.2,257.29 |
| 1.000 | kr.4.27494 | kr.4,274.94 |
| 1.500 | kr.4.14551 | kr.6,218.26 |
| 2.500 | kr.3.99364 | kr.9,984.10 |
| 3.500 | kr.3.90037 | kr.13,651.30 |
| 5.000 | kr.3.80726 | kr.19,036.30 |
| Unit Price without VAT: | kr.7.29000 |
|---|---|
| Unit Price with VAT: | kr.9.11250 |

