



CHS-10TB | |
|---|---|
DigiKey Part Number | 563-1014-2-ND - Tape & Reel (TR) 563-1014-1-ND - Cut Tape (CT) 563-1014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHS-10TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CHS-10TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.098" (2.50mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.563" (14.30mm) | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.95000 | kr.24.95 |
| 10 | kr.20.88500 | kr.208.85 |
| 25 | kr.19.35440 | kr.483.86 |
| 100 | kr.17.24850 | kr.1,724.85 |
| 250 | kr.16.02768 | kr.4,006.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.20258 | kr.7,601.29 |
| 1.000 | kr.14.46242 | kr.14,462.42 |
| 1.500 | kr.14.06790 | kr.21,101.85 |
| 2.500 | kr.13.61005 | kr.34,025.12 |
| 3.500 | kr.13.33136 | kr.46,659.76 |
| Unit Price without VAT: | kr.24.95000 |
|---|---|
| Unit Price with VAT: | kr.31.18750 |

