Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHS-04TB

DigiKey Part Number
563-1008-2-ND - Tape & Reel (TR)
563-1008-1-ND - Cut Tape (CT)
563-1008-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CHS-04TB
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
EDA/CAD Models
CHS-04TB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
4
Current Rating (Amps)
100mA
Voltage Rating
6VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.098" (2.50mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
Tape Seal
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.260" (6.60mm)
Mechanical Life
-
Electrical Life
2,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.232
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.14.92000kr.14.92
10kr.12.55100kr.125.51
25kr.11.64360kr.291.09
100kr.10.37160kr.1,037.16
250kr.9.62236kr.2,405.59
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.9.11080kr.4,555.40
1.000kr.8.64861kr.8,648.61
1.500kr.8.40088kr.12,601.32
2.500kr.8.11211kr.20,280.27
3.500kr.7.93570kr.27,774.95
5.000kr.7.76030kr.38,801.50
Manufacturers Standard Package
Unit Price without VAT:kr.14.92000
Unit Price with VAT:kr.18.65000