CFS-0703MC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nidec Components
In Stock: 0
Unit Price: kr.11.37510
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: kr.4.43969
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: kr.4.43969
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: kr.4.43969
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: kr.4.43969
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: kr.3.47236
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: kr.3.47236
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: kr.3.47236
Datasheet

Parametric Equivalent


CTS Electrocomponents
In Stock: 0
Unit Price: kr.3.47236
Datasheet
Image for CFS-0703MC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFS-0703MC

DigiKey Part Number
563-CFS-0703MC-ND
Manufacturer
Manufacturer Product Number
CFS-0703MC
Description
SWITCH SLIDE DIP SPST 0.1A 6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 7 Position Through Hole Slide (Standard) Actuator 100mA 6VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Copper Alloy
Manufacturer
Nidec Components
Contact Finish
Gold
Series
Height Above Board
0.217" (5.50mm)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
7
Washable
No
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
6VDC
Body Material
Polyphenylene Sulfide (PPS)
Actuator Type
Slide (Standard)
Length
0.758" (19.25mm)
Actuator Level
Raised
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFS-0702MCNidec Components0563-CFS-0702MC-NDkr.11.37510Parametric Equivalent
209-7ESCTS Electrocomponents0209-7ES-NDkr.4.43969Parametric Equivalent
209-7ESDCTS Electrocomponents0209-7ESD-NDkr.4.43969Parametric Equivalent
209-7ESFCTS Electrocomponents0209-7ESF-NDkr.4.43969Parametric Equivalent
209-7ESFDCTS Electrocomponents0209-7ESFD-NDkr.4.43969Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
96kr.11.37510kr.1,092.01
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.11.37510
Unit Price with VAT:kr.14.21888