
CFS-0501MA | |
|---|---|
DigiKey Part Number | 563-1964-5-ND |
Manufacturer | |
Manufacturer Product Number | CFS-0501MA |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
EDA/CAD Models | CFS-0501MA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 5 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.154" (3.90mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.557" (14.15mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.84000 | kr.13.84 |
| 10 | kr.11.67300 | kr.116.73 |
| 32 | kr.10.60781 | kr.339.45 |
| 128 | kr.9.44938 | kr.1,209.52 |
| 256 | kr.8.92973 | kr.2,286.01 |
| 512 | kr.8.45424 | kr.4,328.57 |
| 1.024 | kr.8.02424 | kr.8,216.82 |
| 2.528 | kr.7.53138 | kr.19,039.33 |
| 5.024 | kr.7.20589 | kr.36,202.39 |
| Unit Price without VAT: | kr.13.84000 |
|---|---|
| Unit Price with VAT: | kr.17.30000 |



