
CFS-0400TA | |
|---|---|
DigiKey Part Number | 563-CFS-0400TATR-ND - Tape & Reel (TR) 563-CFS-0400TACT-ND - Cut Tape (CT) 563-CFS-0400TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0400TA |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.154" (3.90mm) | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.457" (11.61mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.00000 | kr.9.00 |
| 10 | kr.7.62100 | kr.76.21 |
| 25 | kr.7.08040 | kr.177.01 |
| 100 | kr.6.30770 | kr.630.77 |
| 250 | kr.5.84624 | kr.1,461.56 |
| 500 | kr.5.52798 | kr.2,763.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.5.23804 | kr.5,238.04 |
| 2.000 | kr.4.97690 | kr.9,953.80 |
| 3.000 | kr.4.83734 | kr.14,512.02 |
| 5.000 | kr.4.67489 | kr.23,374.45 |
| 7.000 | kr.4.57584 | kr.32,030.88 |
| 10.000 | kr.4.47745 | kr.44,774.50 |
| Unit Price without VAT: | kr.9.00000 |
|---|---|
| Unit Price with VAT: | kr.11.25000 |

