
CFS-0201TB | |
|---|---|
DigiKey Part Number | 563-CFS-0201TR-ND - Tape & Reel (TR) 563-CFS-0201CT-ND - Cut Tape (CT) 563-CFS-0201DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFS-0201TB |
Description | SWITCH SLIDE DIP SPST 0.1A 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 100mA 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 6VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.146" (3.70mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.256" (6.50mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.15000 | kr.6.15 |
| 10 | kr.5.23100 | kr.52.31 |
| 25 | kr.4.86400 | kr.121.60 |
| 100 | kr.4.33590 | kr.433.59 |
| 250 | kr.4.01704 | kr.1,004.26 |
| 500 | kr.3.79512 | kr.1,897.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.59180 | kr.3,591.80 |
| 2.000 | kr.3.40759 | kr.6,815.18 |
| 3.000 | kr.3.30870 | kr.9,926.10 |
| 5.000 | kr.3.19327 | kr.15,966.35 |
| 7.000 | kr.3.12267 | kr.21,858.69 |
| 10.000 | kr.3.05242 | kr.30,524.20 |
| Unit Price without VAT: | kr.6.15000 |
|---|---|
| Unit Price with VAT: | kr.7.68750 |







