



CAS-220TB | |
|---|---|
DigiKey Part Number | CAS220GTR-ND - Tape & Reel (TR) CAS220GCT-ND - Cut Tape (CT) CAS220GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS-220TB |
Description | SWITCH SLIDE DPDT 100MA 6V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch DPDT Position Surface Mount Slide (Standard) Actuator 100mA |
Datasheet | Datasheet |
EDA/CAD Models | CAS-220TB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | DPDT | |
Current Rating (Amps) | 100mA | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Features | Tape Seal | |
Operating Temperature | -40°C ~ 85°C | |
Mechanical Life | - | |
Electrical Life | 2,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.03000 | kr.14.03 |
| 10 | kr.11.80600 | kr.118.06 |
| 25 | kr.10.95120 | kr.273.78 |
| 100 | kr.9.75490 | kr.975.49 |
| 250 | kr.9.04896 | kr.2,262.24 |
| 500 | kr.8.56688 | kr.4,283.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.13081 | kr.8,130.81 |
| 2.000 | kr.7.74049 | kr.15,480.98 |
| 3.000 | kr.7.53283 | kr.22,598.49 |
| 5.000 | kr.7.29200 | kr.36,460.00 |
| 7.000 | kr.7.14560 | kr.50,019.20 |
| Unit Price without VAT: | kr.14.03000 |
|---|---|
| Unit Price with VAT: | kr.17.53750 |











