
ASE2E-2M-10-Z | |
|---|---|
DigiKey Part Number | 563-1156-ND |
Manufacturer | |
Manufacturer Product Number | ASE2E-2M-10-Z |
Description | SWITCH SLIDE DPDT 50MA 60V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ASE2E-2M-10-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 50mA (AC/DC) | |
Voltage Rating - AC | 60 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Standard | |
Actuator Length | 2.80mm | |
Contact Material | - | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | Washable | |
Operating Temperature | -20°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 2.20mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | 70 ~ 500gf | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.83000 | kr.31.83 |
| 10 | kr.26.53700 | kr.265.37 |
| 25 | kr.24.58560 | kr.614.64 |
| 100 | kr.21.92050 | kr.2,192.05 |
| 300 | kr.20.10577 | kr.6,031.73 |
| 500 | kr.19.35622 | kr.9,678.11 |
| 1.000 | kr.18.43417 | kr.18,434.17 |
| 2.500 | kr.17.37571 | kr.43,439.28 |
| Unit Price without VAT: | kr.31.83000 |
|---|---|
| Unit Price with VAT: | kr.39.78750 |

