Slide Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole
AS2D-2M-10-Z
AS2D-2M-10-Z

AS2D-2M-10-Z

DigiKey Part Number
563-1585-ND
Manufacturer
Manufacturer Product Number
AS2D-2M-10-Z
Description
SWITCH SLIDE DPDT 50MA 48V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AS2D-2M-10-Z Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tray
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
50mA (AC/DC)
Voltage Rating - AC
48 V
Voltage Rating - DC
48 V
Actuator Type
Standard
Actuator Length
4.30mm
Contact Material
-
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-20°C ~ 85°C
Actuator Material
-
Switch Travel
2.20mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
70 ~ 500gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 672
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.30.54000kr.30.54
10kr.25.52100kr.255.21
25kr.23.64200kr.591.05
100kr.21.07690kr.2,107.69
300kr.19.32837kr.5,798.51
500kr.18.60572kr.9,302.86
1.000kr.17.71606kr.17,716.06
2.500kr.16.69449kr.41,736.22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.30.54000
Unit Price with VAT:kr.38.17500