
8SS2011-Z | |
|---|---|
DigiKey Part Number | 563-1624-ND |
Manufacturer | |
Manufacturer Product Number | 8SS2011-Z |
Description | SWITCH SLIDE DPDT 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 8SS2011-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 5.00mm | |
Contact Material | - | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 2.60mm | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 30,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.45.39000 | kr.45.39 |
| 10 | kr.37.76700 | kr.377.67 |
| 25 | kr.34.98160 | kr.874.54 |
| 100 | kr.31.22770 | kr.3,122.77 |
| 250 | kr.29.09044 | kr.7,272.61 |
| 500 | kr.27.66168 | kr.13,830.84 |
| 1.000 | kr.26.39025 | kr.26,390.25 |
| 2.500 | kr.24.93862 | kr.62,346.55 |
| Unit Price without VAT: | kr.45.39000 |
|---|---|
| Unit Price with VAT: | kr.56.73750 |

