



8SS1022-Z | |
|---|---|
DigiKey Part Number | 563-1623-ND |
Manufacturer | |
Manufacturer Product Number | 8SS1022-Z |
Description | SWITCH SLIDE SPDT 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 8SS1022-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-Off-On | |
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard | |
Actuator Length | 5.00mm | |
Contact Material | - | |
Contact Finish | Silver | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 2.20mm | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 20,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.24000 | kr.44.24 |
| 10 | kr.36.81800 | kr.368.18 |
| 25 | kr.34.10480 | kr.852.62 |
| 100 | kr.30.44030 | kr.3,044.03 |
| 250 | kr.28.35168 | kr.7,087.92 |
| 500 | kr.26.95456 | kr.13,477.28 |
| 1.000 | kr.25.71074 | kr.25,710.74 |
| 2.500 | kr.24.28974 | kr.60,724.35 |
| Unit Price without VAT: | kr.44.24000 |
|---|---|
| Unit Price with VAT: | kr.55.30000 |

