
140000481412 | |
|---|---|
DigiKey Part Number | 563-1199-ND |
Manufacturer | |
Manufacturer Product Number | 140000481412 |
Description | CAP ROCKER RECTANGULAR BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Concave Rocker Switch Cap Black Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Rectangular, Concave | |
Color | Black | |
Illumination | Non-Illuminated | |
For Use With/Related Products | FL Series | |
Mounting Type | Snap Fit | |
Size | 15.00mm L x 6.20mm W x 9.10mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.89000 | kr.18.90 |
| 25 | kr.1.81840 | kr.45.46 |
| 50 | kr.1.76560 | kr.88.28 |
| 100 | kr.1.71420 | kr.171.42 |
| 250 | kr.1.64788 | kr.411.97 |
| 500 | kr.1.59952 | kr.799.76 |
| 1.000 | kr.1.55259 | kr.1,552.59 |
| 5.000 | kr.1.44865 | kr.7,243.25 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |


