Paddle Rocker Switch Cap Gray Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140000050861

DigiKey Part Number
140000050861-ND
Manufacturer
Manufacturer Product Number
140000050861
Description
GRAY LEVER CAP FOR FL SERIES
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Paddle Rocker Switch Cap Gray Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Tray
Part Status
Active
Switch Type
Rocker
Shape
Paddle
Color
Gray
Illumination
Non-Illuminated
For Use With/Related Products
FL Series
Mounting Type
Snap Fit
Size
12.00mm L x 6.20mm W x 9.10mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
100kr.1.31560kr.131.56
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1.31560
Unit Price with VAT:kr.1.64450