
140000050858 | |
|---|---|
DigiKey Part Number | 563-1198-ND |
Manufacturer | |
Manufacturer Product Number | 140000050858 |
Description | CAP ROCKER PADDLE WHITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Paddle Rocker Switch Cap White Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Switch Type | Rocker | |
Shape | Paddle | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | FL Series | |
Mounting Type | Snap Fit | |
Size | 12.00mm L x 6.20mm W x 9.10mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.1.65730 | kr.165.73 |
| Unit Price without VAT: | kr.1.65730 |
|---|---|
| Unit Price with VAT: | kr.2.07163 |


