Parametric Equivalent

RJ-13S504 | |
|---|---|
DigiKey Part Number | 563-RJ-13S504-ND |
Manufacturer | |
Manufacturer Product Number | RJ-13S504 |
Description | TRIMMER 500K OHM 0.75W PC PIN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | RJ-13S504 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.75W, 3/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.535" x 0.492" Face (13.60mm x 12.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.21.44000 | kr.1,072.00 |
| Unit Price without VAT: | kr.21.44000 |
|---|---|
| Unit Price with VAT: | kr.26.80000 |


