MFS101D-15-Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nidec Components
In Stock: 0
Unit Price: kr.10.33000
Datasheet
Slide Switch SPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPDT Through Hole
MFS101D-15-Z
MFS101D-15-Z

MFS101D-15-Z

DigiKey Part Number
563-1554-ND
Manufacturer
Manufacturer Product Number
MFS101D-15-Z
Description
SWITCH SLIDE SPDT 200MA 12V
Customer Reference
Detailed Description
Slide Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
SPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
200mA (DC)
Voltage Rating - DC
12 V
Actuator Type
Standard
Actuator Length
2.00mm
Contact Material
-
Contact Finish
-
Mounting Type
Through Hole
Termination Style
PC Pin
Features
-
Operating Temperature
-10°C ~ 70°C
Actuator Material
-
Switch Travel
2.00mm
Mechanical Life
-
Electrical Life
5,000 Cycles
Operating Force
150gf
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes