
LP2S-L2-Z | |
|---|---|
DigiKey Part Number | 563-1525-5-ND |
Manufacturer | |
Manufacturer Product Number | LP2S-L2-Z |
Description | LED PNL IND RED CLEAR 12.00MM |
Customer Reference | |
Detailed Description | LED Panel Indicator Red Clear 2V 30mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | LED | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | Vf (Typ), If (Max) | |
Voltage | 2V | |
Current | 30mA | |
Panel Cutout Shape | Square | |
Panel Cutout Dimensions | 0.64" x 0.64" (16.20mm x 16.20mm) | |
Lens Size | 12.00mm | |
Lens Style | Square with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - |

