
| BT1D-2M4-Z | |
|---|---|
| DigiKey Part Number | 563-1786-ND | 
| Manufacturer | |
| Manufacturer Product Number | BT1D-2M4-Z | 
| Description | SWITCH TOGGLE SPDT 50MA 20V | 
| Customer Reference | |
| Detailed Description | Toggle Switch SPDT Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Mounting Type | Through Hole | |
| Circuit | ||
| Switch Function | ||
| Current Rating (Amps) | 50mA (AC/DC) | |
| Voltage Rating - AC | 20 V | |
| Voltage Rating - DC | 20 V | |
| Actuator Type | Standard Round | |
| Actuator Length | 10.50mm | |
| Illumination | Non-Illuminated | |
| Illumination Type, Color | - | |
| Illumination Voltage (Nominal) | - | |
| Termination Style | PC Pin | |
| Panel Cutout Dimensions | - | |
| Bushing Thread | Unthreaded | |
| Ingress Protection | - | |
| Features | - | |
| Operating Temperature | -20°C ~ 85°C | |
| Actuator Material | - | |
| Electrical Life | 50,000 Cycles | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark