

UZT1V100MCL1GB | |
---|---|
DigiKey Part Number | 493-10173-2-ND - Tape & Reel (TR) 493-10173-1-ND - Cut Tape (CT) 493-10173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1V100MCL1GB |
Description | CAP ALUM 10UF 20% 35V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1V100MCL1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 22 mA @ 120 Hz | |
Ripple Current @ High Frequency | 33 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.5.12000 | kr.5.12 |
10 | kr.3.22600 | kr.32.26 |
50 | kr.2.42560 | kr.121.28 |
100 | kr.2.17280 | kr.217.28 |
500 | kr.1.73684 | kr.868.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.1.59930 | kr.1,599.30 |
2.000 | kr.1.48493 | kr.2,969.86 |
3.000 | kr.1.42722 | kr.4,281.66 |
5.000 | kr.1.36288 | kr.6,814.40 |
7.000 | kr.1.32505 | kr.9,275.35 |
10.000 | kr.1.28851 | kr.12,885.10 |
12.000 | kr.1.27115 | kr.15,253.80 |
24.000 | kr.1.21236 | kr.29,096.64 |
25.000 | kr.1.20923 | kr.30,230.75 |
Unit Price without VAT: | kr.5.12000 |
---|---|
Unit Price with VAT: | kr.6.40000 |