



UZT1H4R7MCL1GB | |
|---|---|
DigiKey Part Number | 493-10182-2-ND - Tape & Reel (TR) 493-10182-1-ND - Cut Tape (CT) 493-10182-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZT1H4R7MCL1GB |
Description | CAP ALUM 4.7UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZT1H4R7MCL1GB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | - | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 16 mA @ 120 Hz | |
Ripple Current @ High Frequency | 24 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.181" (4.60mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.12000 | kr.5.12 |
| 10 | kr.3.16800 | kr.31.68 |
| 50 | kr.2.42560 | kr.121.28 |
| 100 | kr.2.17280 | kr.217.28 |
| 500 | kr.1.73684 | kr.868.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.59930 | kr.1,599.30 |
| 2.000 | kr.1.48493 | kr.2,969.86 |
| 3.000 | kr.1.42722 | kr.4,281.66 |
| 5.000 | kr.1.36288 | kr.6,814.40 |
| 7.000 | kr.1.32322 | kr.9,262.54 |
| 10.000 | kr.1.25957 | kr.12,595.70 |
| 12.000 | kr.1.25432 | kr.15,051.84 |
| 24.000 | kr.1.21236 | kr.29,096.64 |
| 25.000 | kr.1.20923 | kr.30,230.75 |
| Unit Price without VAT: | kr.5.12000 |
|---|---|
| Unit Price with VAT: | kr.6.40000 |

