UZT1H100MCL1GB is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.5.57000
Datasheet

Similar


Nichicon
In Stock: 1.961
Unit Price: kr.3.33000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 12.795
Unit Price: kr.2.82000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 2.835
Unit Price: kr.2.94000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 6.593
Unit Price: kr.2.43000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 752
Unit Price: kr.3.07000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 14.370
Unit Price: kr.2.75000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 3.991
Unit Price: kr.3.20000
Datasheet

Similar


Panasonic Electronic Components
In Stock: 71.432
Unit Price: kr.3.20000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: kr.2.18000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: kr.0.00000
Datasheet
ZT SERIES 6.3mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZT SERIES 6.3mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UZT1H100MCL1GB

DigiKey Part Number
493-10183-2-ND - Tape & Reel (TR)
493-10183-1-ND - Cut Tape (CT)
493-10183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UZT1H100MCL1GB
Description
CAP ALUM 10UF 20% 50V SMD
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UZT1H100MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
-
Ratings
Applications
Ripple Current @ Low Frequency
26 mA @ 120 Hz
Ripple Current @ High Frequency
39 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.181" (4.60mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.57000kr.5.57
10kr.3.52600kr.35.26
50kr.2.66120kr.133.06
100kr.2.38780kr.238.78
500kr.1.91564kr.957.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.76691kr.1,766.91
2.000kr.1.64323kr.3,286.46
3.000kr.1.58080kr.4,742.40
5.000kr.1.51123kr.7,556.15
7.000kr.1.47033kr.10,292.31
10.000kr.1.43083kr.14,308.30
12.000kr.1.41205kr.16,944.60
24.000kr.1.34848kr.32,363.52
25.000kr.1.34509kr.33,627.25
Manufacturers Standard Package
Unit Price without VAT:kr.5.57000
Unit Price with VAT:kr.6.96250