



UZG1H010MCL1GB | |
|---|---|
DigiKey Part Number | 493-10065-2-ND - Tape & Reel (TR) 493-10065-1-ND - Cut Tape (CT) 493-10065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UZG1H010MCL1GB |
Description | CAP ALUM 1UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG1H010MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 5.4 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 8.1 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.156" (3.95mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.62600 | kr.36.26 |
| 50 | kr.2.73640 | kr.136.82 |
| 100 | kr.2.45550 | kr.245.55 |
| 500 | kr.1.97010 | kr.985.05 |
| 1.000 | kr.1.81704 | kr.1,817.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.68983 | kr.3,379.66 |
| 4.000 | kr.1.58415 | kr.6,336.60 |
| 6.000 | kr.1.53083 | kr.9,184.98 |
| 10.000 | kr.1.47141 | kr.14,714.10 |
| 14.000 | kr.1.43649 | kr.20,110.86 |
| 20.000 | kr.1.40276 | kr.28,055.20 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

