4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UZG1E4R7MCL1GB

DigiKey Part Number
493-10054-2-ND - Tape & Reel (TR)
493-10054-1-ND - Cut Tape (CT)
493-10054-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UZG1E4R7MCL1GB
Description
CAP ALUM 4.7UF 20% 25V SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4.7 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UZG1E4R7MCL1GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratings
Mfr
Applications
Series
Ripple Current @ Low Frequency
11 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
16.5 mA @ 10 kHz
Part Status
Active
Size / Dimension
0.157" Dia (4.00mm)
Capacitance
Height - Seated (Max)
0.156" (3.95mm)
Tolerance
±20%
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EEE-HA1E4R7ARPanasonic Industry4.094PCE4667CT-NDkr.2.35000Similar
EEE-HA1E4R7RPanasonic Industry1.177PCE4208CT-NDkr.2.16000Similar
EEE-HB1E4R7ARPanasonic Industry6.257PCE4757CT-NDkr.2.47000Similar
EEE-HB1E4R7RPanasonic Industry4.059PCE4141CT-NDkr.2.22000Similar
EEE-HD1E4R7ARPanasonic Industry8.363PCE4955CT-NDkr.2.79000Similar
In-Stock: 1.969
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.3.62600kr.36.26
50kr.2.73640kr.136.82
100kr.2.45550kr.245.55
500kr.1.97010kr.985.05
1.000kr.1.81704kr.1,817.04
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.68983kr.3,379.66
4.000kr.1.58415kr.6,336.60
6.000kr.1.53083kr.9,184.98
10.000kr.1.47141kr.14,714.10
14.000kr.1.43649kr.20,110.86
20.000kr.1.40276kr.28,055.20
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250