Similar
Similar
Similar
Similar
Similar
Similar




UZG0J330MCL1GB | |
|---|---|
DigiKey Part Number | 493-10044-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UZG0J330MCL1GB |
Description | CAP ALUM 33UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UZG0J330MCL1GB Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 26 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 39 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.156" (3.95mm) |
Tolerance ±20% | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUL0J330MCL1GS | Nichicon | 0 | 493-9492-1-ND | kr.4.88000 | Similar |
| UZT0J330MCL1GB | Nichicon | 0 | 493-10158-2-ND | kr.1.58430 | Similar |
| EEE-HA0J330WR | Panasonic Industry | 4.827 | PCE4162CT-ND | kr.2.35000 | Similar |
| EEE-HAJ330WAR | Panasonic Industry | 0 | PCE4720CT-ND | kr.2.54000 | Similar |
| EEE-HB0J330AR | Panasonic Industry | 1.822 | PCE4735CT-ND | kr.2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.77000 | kr.1,770.00 |
| Unit Price without VAT: | kr.1.77000 |
|---|---|
| Unit Price with VAT: | kr.2.21250 |






