WZ Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WZ Series

UWZ1E331MCL1GS

DigiKey Part Number
493-9935-2-ND - Tape & Reel (TR)
493-9935-1-ND - Cut Tape (CT)
493-9935-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWZ1E331MCL1GS
Description
CAP ALUM 330UF 20% 25V SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWZ1E331MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
190 mA @ 120 Hz
Ripple Current @ High Frequency
285 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.18000kr.5.18
10kr.3.25100kr.32.51
50kr.2.44600kr.122.30
100kr.2.19140kr.219.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.75180kr.875.90
1.000kr.1.61331kr.1,613.31
1.500kr.1.54343kr.2,315.14
2.500kr.1.46542kr.3,663.55
3.500kr.1.41957kr.4,968.49
5.000kr.1.37528kr.6,876.40
6.000kr.1.35423kr.8,125.38
12.000kr.1.28293kr.15,395.16
12.500kr.1.27912kr.15,989.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.18000
Unit Price with VAT:kr.6.47500