220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWZ1E221MCL1GS

DigiKey Part Number
493-9934-2-ND - Tape & Reel (TR)
493-9934-1-ND - Cut Tape (CT)
493-9934-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWZ1E221MCL1GS
Description
CAP ALUM 220UF 20% 25V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWZ1E221MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
220 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
232.5 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.394" (10.00mm)
Voltage - Rated
25 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
1000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UUA1E221MNL1GSNichicon1.057493-9451-1-NDkr.7.44000Similar
AFK227M25F24T-FCornell Dubilier Knowles56.798338-2171-1-NDkr.9.62000Similar
AHA227M25F24T-FCornell Dubilier Knowles500338-AHA227M25F24T-FCT-NDkr.10.00000Similar
In-Stock: 1.085
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.55000kr.4.55
10kr.2.87200kr.28.72
50kr.2.14600kr.107.30
100kr.1.91790kr.191.79
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.1.52238kr.761.19
1.000kr.1.39776kr.1,397.76
1.500kr.1.33477kr.2,002.15
2.500kr.1.26459kr.3,161.48
3.500kr.1.22330kr.4,281.55
5.000kr.1.18343kr.5,917.15
Manufacturers Standard Package
Unit Price without VAT:kr.4.55000
Unit Price with VAT:kr.5.68750