WZ SERIES 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WZ SERIES 10mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWZ1A331MCL1GS

DigiKey Part Number
493-9922-2-ND - Tape & Reel (TR)
493-9922-1-ND - Cut Tape (CT)
493-9922-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWZ1A331MCL1GS
Description
CAP ALUM 330UF 20% 10V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UWZ1A331MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
195 mA @ 120 Hz
Ripple Current @ High Frequency
292.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 319
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.18342kr.1,183.42
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.90000kr.3.90
10kr.2.45100kr.24.51
50kr.1.82780kr.91.39
100kr.1.63070kr.163.07
Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.84000kr.3.84
10kr.2.58600kr.25.86
50kr.2.05960kr.102.98
100kr.1.70110kr.170.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.3.84000
Unit Price with VAT:kr.4.80000