



UWZ1A221MCL1GS | |
|---|---|
DigiKey Part Number | 493-9920-2-ND - Tape & Reel (TR) 493-9920-1-ND - Cut Tape (CT) 493-9920-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UWZ1A221MCL1GS |
Description | CAP ALUM 220UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UWZ1A221MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 105 mA @ 120 Hz | |
Ripple Current @ High Frequency | 157.5 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.36000 | kr.3.36 |
| 10 | kr.2.09900 | kr.20.99 |
| 50 | kr.1.55580 | kr.77.79 |
| 100 | kr.1.38280 | kr.138.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | kr.1.00278 | kr.902.50 |
| 1.800 | kr.0.92201 | kr.1,659.62 |
| 2.700 | kr.0.88121 | kr.2,379.27 |
| 4.500 | kr.0.83574 | kr.3,760.83 |
| 6.300 | kr.0.80900 | kr.5,096.70 |
| 9.000 | kr.0.78317 | kr.7,048.53 |
| Unit Price without VAT: | kr.3.36000 |
|---|---|
| Unit Price with VAT: | kr.4.20000 |

