UWX1H2R2MCL2GB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Cornell Dubilier Knowles
In Stock: 1.689
Unit Price: kr.3.74000
Datasheet

Similar


Panasonic Industry
In Stock: 7.623
Unit Price: kr.2.16000
Datasheet

Similar


Panasonic Industry
In Stock: 11.308
Unit Price: kr.1.97000
Datasheet
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UWX1H2R2MCL2GB

DigiKey Part Number
493-2131-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UWX1H2R2MCL2GB
Description
CAP ALUM 2.2UF 20% 50V SMD
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWX1H2R2MCL2GB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
10 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Ripple Current @ High Frequency
15 mA @ 10 kHz
Part Status
Obsolete
Size / Dimension
0.118" Dia (3.00mm)
Capacitance
Height - Seated (Max)
0.213" (5.40mm)
Tolerance
±20%
Surface Mount Land Size
0.130" L x 0.130" W (3.30mm x 3.30mm)
Voltage - Rated
50 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AVS225M50B12T-FCornell Dubilier Knowles1.689338-AVS225M50B12T-FCT-NDkr.3.74000Similar
EEE-1HA2R2ARPanasonic Industry7.623PCE4615CT-NDkr.2.16000Similar
EEE-1HA2R2SRPanasonic Industry11.308PCE3922CT-NDkr.1.97000Similar
Obsolete
This product is no longer manufactured. View Substitutes